1-1337478-0 | TE Connectivity

SMB panel socket 50 Ω, KX-22A, KX-3B, crimp connection, angled, 1-1337478-0

Order No.: 37P2307
EAN: 4099889829952
MPN:
1-1337478-0
Series: SMB
1-1337478-0 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15,529.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
5.1765 €

RF Coaxial connector, 1-1337478-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Gold, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 11.3 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMB
Cable Group KX-22A, KX-3B
Design angled
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes