1-1337475-0 | TE Connectivity

SMB plug 50 Ω, RG-174A, RG-188A, RG-316, URM-95, solder connection, straight, 1-1337475-0

Order No.: 37P2315
EAN: 4099889830026
MPN:
1-1337475-0
Series: SMB
1-1337475-0 TE Connectivity Coaxial Connectors
Image may differ

RF Connector, 1-1337475-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Gold, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, Panel Mount Feature Type: Jam Nut, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 21.8 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Military Style Number: UG-1456/U, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMB
Cable Group RG-174A, RG-188A, RG-316, URM-95
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes