1-1337444-0 | TE Connectivity
BNC jack 75 Ω, RG-140, RG-210, RG-59B, RG-62A, URM-90, crimp connection, straight, 1-1337444-0
RF Coaxial connector, 1-1337444-0, TE Connectivity
RF Coaxial, RF/Microwave Inter, BNC Straight Jack Hex 75Ohm Silver Plated RG59B/U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-140, RG-210, RG-59B, RG-62A, URM-90 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |