1-1337443-0 | TE Connectivity

BNC jack 75 Ω, RG-140, RG-210, RG-59B, RG-62A, URM-90, crimp connection, straight, 1-1337443-0

Order No.: 37P2191
EAN: 4099889829303
MPN:
1-1337443-0
Series: BNC
1-1337443-0 TE Connectivity Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3193 € *
Available in 12 Days: 267 pcs. - if ordered today
Total Price:
159.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.3193 €

RF Connector, 1-1337443-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: Raychem 9524A1311, Raychem 9524A1811, RG 140, RG 210, RG 59B, RG 62A, URM 90, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Bag, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type jack
Impedance 75 Ω
Connector BNC
Cable Group RG-140, RG-210, RG-59B, RG-62A, URM-90
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead