1-1337424-0 | TE Connectivity

BNC panel socket 75 Ω, RG-140, RG-210, RG-59B, RG-62A, URM-90, solder connection, straight, 1-1337424-0

Order No.: 37P2195
EAN: 4099889829334
MPN:
1-1337424-0
Series: BNC
1-1337424-0 TE Connectivity Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1337424-0, TE Connectivity

RF Coaxial, RF/Microwave Inter, BNC Straight Jack MC 75Ohm Silver Plated RG59B/U

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Cable Group RG-140, RG-210, RG-59B, RG-62A, URM-90
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes