RF Connector, 1-1337415-0, TE Connectivity
RF Interface: N Type, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5012A3422, Raychem 5012F3332, Raychem 5012F3832, Raychem 5012M3612, RG 214, RG 9B, URM 91, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, Ferrule Material: Annealed Copper, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 11 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE