CONSMA010 | TE Connectivity
Coaxial adapter, 50 Ω, SMA socket to SMA plug, angled, CONSMA010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5660 € *
Available in 12 Days: 2,112 pcs. - if ordered today
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.8639 €
10 pcs.
12.0309 €
25 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA Adapter, CONSMA010, TE Connectivity
In-Series Adapter, Right Angle, SMA Side A, Jack Side A, SMA Side B, Plug Side B, 1 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA socket | |
| Connector (exit) | SMA plug | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |