ADP-SMAM-SMAM | TE Connectivity
Coaxial adapter, 50 Ω, SMA plug to SMA plug, straight, ADP-SMAM-SMAM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8044 € *
Available in 12 Days: 351 pcs. - if ordered today
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
5 pcs.
12.1499 €
10 pcs.
11.3645 €
25 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA Adapter, ADP-SMAM-SMAM, TE Connectivity
In-Series Adapter, Straight, SMA Side A, Plug Side A, SMA Side B, Plug Side B, 1 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | SMA plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |