ADP-RPSM-SMAF | TE Connectivity
Coaxial adapter, 50 Ω, SMA socket to RP-SMA plug, straight, ADP-RPSM-SMAF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Available in 12 Days: 380 pcs. - if ordered today
SMA Adapter, ADP-RPSM-SMAF, TE Connectivity
Between Series Adapter, Straight, SMA Side A, Jack Side A, RP-SMA Side B, Plug Side B, 1 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA socket | |
| Connector (exit) | RP-SMA plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |