5-1634535-1 | TE Connectivity

Coaxial adapter, 50 Ω, 2 x BNC socket to BNC socket, T-shape, 5-1634535-1

Order No.: 36P6661
EAN: 4099889849523
MPN:
5-1634535-1
5-1634535-1 TE Connectivity Coaxial Adapters Image 1
5-1634535-1 TE Connectivity Coaxial Adapters Image 2
5-1634535-1 TE Connectivity Coaxial Adapters Image 3
5-1634535-1 TE Connectivity Coaxial Adapters Image 4
5-1634535-1 TE Connectivity Coaxial Adapters Image 5
Image may differ

In-Series Adapters, 5-1634535-1, TE Connectivity

Grade: Commercial, RF Connector Type: BNC, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Nickel, Body Angle: Tee, RF Connector Center Contact Material: Phosphor Bronze, RF Connector Center Contact Plating Material: Gold, Connector Mounting Type: Bulkhead, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, Packaging Method: Tray

Technical specifications
Filter Property Value
Impedance 50 Ω
Connector 2 x BNC socket
Connector (exit) BNC socket
Design T-shape
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes