5-1634526-1 | TE Connectivity
Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 5-1634526-1
Order No.: 36P6658
EAN: 4099889849493
MPN:
5-1634526-1
This item is no longer available.
As an alternative, we recommend the following item:
Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 100023588
Order No.: 78F286
Manufacturer: Telegärtner
per pc. 12.0904 € *
BNC Connector, 5-1634526-1, TE
50 Ohm BNC RF coaxial right angle adapter with a plug-jack (m-f) configuration and bayonet fitting.
Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Field replaceable
- Tarnish resistant
- Fully intermateable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC plug | |
| Connector (exit) | BNC socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |