1-1478981-0 | TE Connectivity
Coaxial adapter, 50 Ω, SMA plug to SMA plug, straight, 1-1478981-0
Order No.: 37P2156
EAN: 4099889849783
MPN:
1-1478981-0
Coaxial adapter, PM9082, Fluke
The set consists of two adapters. One red (signal) and one black (ground) 4-mm banana contact.
Features
- Maximum signal voltage: 600 V rms
- Maximum voltage to ground: 600 V rms. CAT III per IEC 61010-031
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | SMA plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |