1-1337624-0 | TE Connectivity

Coaxial adapter, 50 Ω, N socket to N socket, straight, 1-1337624-0

Order No.: 37P2154
EAN: 4099889849776
MPN:
1-1337624-0
1-1337624-0 TE Connectivity Coaxial Adapters
Image may differ

In-Series Adapters, 1-1337624-0, TE Connectivity

Grade: Commercial, RF Connector Type: N Series, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Frequency: 11 GHz, Body Plating Material: Nickel, Body Angle: Straight, RF Connector Center Contact Material: Brass, RF Connector Center Contact Plating Material: Gold, Connector Mounting Type: Bulkhead, Operating Temperature Range: -45 – 85 °C, Circuit Application: Power & Signal, Packaging Method: Tray, Military Style Number: UG-29A/U

Technical specifications
Filter Property Value
Impedance 50 Ω
Connector N socket
Connector (exit) N socket
Design straight
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366910
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes