1-1337567-0 | TE Connectivity
Coaxial adapter, 50 Ω, N plug to BNC socket, straight, 1-1337567-0
Order No.: 37P2152
EAN: 4099889849769
MPN:
1-1337567-0
Between Series Adapters, 1-1337567-0, TE Connectivity
Grade: Professional, Side A Interface: N, Side A Gender: Plug, Side B Interface: BNC, Side B Gender: Jack, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, Connector Mounting Type: Bulkhead, Circuit Application: Power & Signal, Packaging Quantity: 25, Dielectric Material: PTFE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N plug | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |