1-1337558-0 | TE Connectivity
Coaxial adapter, 50 Ω, SMA plug to FME plug, straight, 1-1337558-0
Order No.: 37P2235
EAN: 4099889849806
MPN:
1-1337558-0
Between Series Adapters, 1-1337558-0, TE Connectivity
Side A Interface: FME, Side A Gender: Plug, Side B Interface: SMA, Side B Gender: Plug, Connector System: Wire-to-Wire, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Nickel, RF Connector Center Contact Material: Brass, Coupling Nut Material: Brass, Connector Mounting Type: Bulkhead, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | FME plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |