Adapter, 1-1337461-0, TE Connectivity
Grade: Professional, RF Connector Type: BNC, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 2, Impedance: 50 Ω, Frequency: 4 GHz, Body Plating Material: Nickel, Body Angle: Elbow, RF Connector Center Contact Material: Brass, RF Connector Center Contact Plating Material: Gold, Connector Mounting Type: Bulkhead, Centerline (Pitch): 18.6 mm, Operating Temperature Range: -65 – 85 °C, Circuit Application: Power & Signal, Packaging Quantity: 50, Gasket Material: Silicone Rubber