9-284866-9 | TE Connectivity
Card connector, 9-284866-9
Order No.: 72P2356
EAN: 4099891606008
MPN:
9-284866-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 3,920 pcs. - if ordered today
Card connector, 9-284866-9, TE Connectivity
Standard edge connector, Wire-to-Board, 9 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Light gray, PA 6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 9 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |