8-1437260-0 | TE Connectivity
Card connector, 8-1437260-0
Order No.: 72P1645
EAN: 4099891605971
MPN:
8-1437260-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9333 € *
Available in 12 Days: 438 pcs. - if ordered today
Total Price:
269.00 € *
Price list
Quantity
Price per unit*
15 pcs.
17.9333 €
30 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 8-1437260-0, TE Connectivity
Receptacle, Board-to-Board, 36 position, Printed circuit board, Fully loaded, Copper alloy, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.54 mm | |
| Pin number | 36 pole | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |