7-530664-3 | TE Connectivity
Card connector, 7-530664-3
Order No.: 72P1354
EAN: 4099891605964
MPN:
7-530664-3
Unit Price (€ / pc.)
28.2268 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
225.81 € *
Price list
Quantity
Price per unit*
8 pcs.
28.2268 €
18 pcs.
27.6913 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 7-530664-3, TE Connectivity
Standard edge connector, Board-to-Board, 15 Position, 3.18 mm Centerline, Solder eyelet, 15 Dual positions, 2 Row, Green.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 3.18 mm | |
Pin number | 15 pole | |
Version | socket | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |