3-6437270-7 | TE Connectivity
Card connector, 3-6437270-7
Order No.: 71P8234
EAN: 4099891605773
MPN:
3-6437270-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5663 € *
Available in 12 Days: 1,186 pcs. - if ordered today
Total Price:
212.83 € *
Price list
Quantity
Price per unit*
5 pcs.
42.5663 €
11 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 3-6437270-7, TE Connectivity
Receptacle, Printed circuit board, 15 position, Fully loaded, Copper alloy, Black, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.54 mm | |
| Pin number | 44 pole | |
| Number of rows | 2 | |
| Type of locking | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |