3-1740533-3 | TE Connectivity
Card connector, 3-1740533-3
Order No.: 71P7586
EAN: 4099891605742
MPN:
3-1740533-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 61,229 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
25 pcs.
0.2773 €
50 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 3-1740533-3, TE Connectivity
Standard edge connector, Wire-to-Board, 3 Position, 5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 5 mm | |
| Pin number | 3 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |