1-6437268-2 | TE Connectivity

Card connector, 1-6437268-2

Order No.: 71P2982
EAN: 4099891605667
MPN:
1-6437268-2
1-6437268-2 TE Connectivity Card Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
185.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.4375 €

Card connector, 1-6437268-2, TE Connectivity

Receptacle, Printed circuit board, 15 position, Fully loaded, Copper alloy, Black, Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Version socket
Grid 3.18 mm
Pin number 15 pole
Number of rows 2
Type of locking straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes