1-1705300-5 | TE Connectivity
1-1705300-5
Order No.: 37P2641
EAN: 4099889815665
MPN:
1-1705300-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 18 Weeks
Card Connector, 1-1705300-5, TE Connectivity
SIM Card Connectors, Printed Circuit Board, LCP (Liquid Crystal Polymer), 0.5 A, UL 94V-0
Technical Data
- Product Type: Connector
- Ejector Type: Push-Pull
- PCB Mounting Style: Surface Mount
- Connector Mounting Type: Board Mount
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: Black
- Centerline (Pitch): 2.54 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2FF mini SIM | |
| Version | plug | |
| Grid | 2.54 mm | |
| Pin number | 6 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |