169415-1 | TE Connectivity
Cable scissors, 750 g, 169415-1
Order No.: 35P8089
EAN: 4099891385507
MPN:
169415-1
Cable cutter tool, 169415-1, TE Connectivity
Easy to use tool for trouble-free cutting of multiple wires with 6 to 32 mm outer diameter and solid copper or aluminum cables with 6 to 26 mm outer diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Weight | 750 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |