6-1768048-2 | TE Connectivity
Vinyl cable maker, inscribable, (W x H) 25 x 150 mm, max. bundle Ø 39.8 mm, white, 6-1768048-2, package with 30 pieces
NCNR (non cancelable / non returnable)
Cable tag for labeling, type TE Connectivity/Idento BKM-.
Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine; Properties: thermal resistance from –30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.
Handy pocket size package, type TKM-.
Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 150, A 150, B 25, C 25 mm, 30 tags
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | vinyl | |
| Width | 25 mm | |
| Height | 150 mm | |
| max. Bundle diameter | 39.8 mm | |
| Colour | white | |
| Markable | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |