696642-1 | TE Connectivity

Uninsulated ring cable lug, 100-125 mm², AWG 4, 9.53 mm, 696642-1

Order No.: 72P0910
EAN: 4099891605032
MPN:
696642-1
696642-1 TE Connectivity Cable Lugs Image 1
696642-1 TE Connectivity Cable Lugs Image 2
696642-1 TE Connectivity Cable Lugs Image 3
696642-1 TE Connectivity Cable Lugs Image 4
696642-1 TE Connectivity Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8309 € *
Standard delivery time from the manufacturer is: 55 Weeks
Total Price:
895.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
35.8309 €

Ring cable lug, 696642-1, TE Connectivity

Ring terminal, Ring tongue, 4 AWG Wire size, 100 - 125 mm² Wire size, 33100 - 52600 CMA Wire size, Stud size 3/8.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 100-125 mm²
AWG cross-section AWG 4
Isolated No
shrinkable tubing No
Hole diameter 9.53 mm
max. operating temperature 200 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes