605686-1 | TE Connectivity
Uninsulated rectangular contact tab with hole, 100-125 mm², AWG 4/0, 9.91 mm, 605686-1
As a private customer, you can buy this item as soon as we have it back in stock.
Rectangular cable lug, 605686-1, TE Connectivity
Ring terminal & Spade terminal, Rectangular tongue, 0000 AWG Wire size, 100-125 mm² Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 100-125 mm² | |
| AWG cross-section | AWG 4/0 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |