55842-1 | TE Connectivity
Uninsulated rectangular contact tab with hole, 304 mm², 13.08 mm, 55842-1
Order No.: 71P9959
EAN: 4099891604820
MPN:
55842-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0649 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
46.06 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0649 €
2 pcs.
43.0899 €
5 pcs.
40.4838 €
10 pcs.
37.6278 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 55842-1, TE Connectivity
Ring terminal & Spade terminal, Rectangular tongue, Stud size 1/2, Stud diameter 13.08 mm, Tongue thickness 5.59 mm, Closed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 304 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13.08 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |