34489 | TE Connectivity
Uninsulated forked cable lug, 1.65-4.17 mm², AWG 14 to 12, 5 mm, 34489
Order No.: 71P8101
EAN: 4099891604134
MPN:
34489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 9,547 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 34489, TE Connectivity
Ring terminal & Spade terminal, Spade tongue, 14-12 AWG Wire size, 1.65-4.17 mm² Wire size, 3947-5920 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.65-4.17 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |