324028 | TE Connectivity

Uninsulated ring cable lug, 60.6-76.3 mm², AWG 2/0, 6.73 mm, 1/4, 324028

Order No.: 71P7991
MPN:
324028
324028 TE Connectivity Cable Lugs Image 1
324028 TE Connectivity Cable Lugs Image 2
324028 TE Connectivity Cable Lugs Image 3
324028 TE Connectivity Cable Lugs Image 4
324028 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available in 5 Days: 775 pcs. - if ordered today
Total Price:
164.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
23 pcs.
7.1519 €

Ring cable lug, 324028, TE Connectivity

Ring terminal & Spade terminal, Ring tongue, 00 AWG Wire size, 60.6-76.3 mm² Wire size, 119500-150500 CMA Wire size, Stud size 1/4.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 60.6-76.3 mm²
AWG cross-section AWG 2/0
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 6.73 mm
Thread size 1/4
max. operating temperature 170 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes