3-2177380-1 | TE Connectivity
Uninsulated tub cable lug with viewing hole, 8.0-50 mm², AWG 8 to 0, 10 mm, M12, natural, 3-2177380-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.5811 €
50 pcs.
5.2241 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue contact, 3-2177380-1, TE Connectivity
Ring tongue, contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 8.0-50 mm² | |
| AWG cross-section | AWG 8 to 0 | |
| Isolated | No | |
| Colour | natural | |
| Material | copper, tin-plated | |
| Hole diameter | 10 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |