2-2177380-1 | TE Connectivity
Uninsulated ring cable lug, 8-35 mm², AWG 10 to 2, 12 mm, metal, 2-2177380-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 2-2177380-1, TE Connectivity
The 2-2177380-1 is a protective cover for powertrain applications in high vibration environment, up to depending on wire cross section. This product is used to connect inverter to e-machine and charging applications.
0 Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 8-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Isolated | No | |
| Colour | metal | |
| Material | tin | |
| shrinkable tubing | No | |
| Hole diameter | 12 mm | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |