1958430-1 | TE Connectivity
Uninsulated ring cable lug, 53.5 mm², AWG 1/0, 8.3 mm, M8, 1958430-1
Order No.: 71P3909
EAN: 4099891603199
MPN:
1958430-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9329 € *
Available in 12 Days: 546 pcs. - if ordered today
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
5 pcs.
17.9571 €
10 pcs.
16.7909 €
25 pcs.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 1958430-1, TE Connectivity
Ring terminal & Spade terminal, Ring tongue, 0 AWG Wire size, 53.5 mm² Wire size, 83700-119500 CMA Wire size, Stud size 5/16/M8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 53.5 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.3 mm | |
| Thread size | M8 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84669400 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |