1742173-1 | TE Connectivity
Uninsulated forked cable lug, 1.0-2.5 mm², AWG 18 to 14, 5 mm, 1742173-1
Order No.: 71P3265
EAN: 4099891603090
MPN:
1742173-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Available in 12 Days: 14,990 pcs. - if ordered today
Spade cable lug, 1742173-1, TE Connectivity
Ring terminal & Spade terminal, Spade tongue, 18-14 AWG Wire size, 1-2.5 mm² Wire size, 1624-4106 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |