1577624-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 5 mm, gray, 1577624-1

Order No.: 39P3155
EAN: 4099889591286
MPN:
1577624-1
1577624-1 TE Connectivity Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available in 12 Days: 70 pcs. - if ordered today
Total Price:
164.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
3.6533 €

Cable lug, 1577624-1, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 1.14 mm, Wire Size: 20 AWG, Wire Size: 0,518 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.518 mm²
AWG cross-section AWG 20
Isolated Yes
Colour gray
Material copper, nickel-plated
Material Insulation PEEK
Hole diameter 5 mm
max. operating temperature 260 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15