133521-1 | TE Connectivity
Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 4.34 mm, M4, 133521-1
Order No.: 71P1898
EAN: 4099891602895
MPN:
133521-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Available in 12 Days: 414 pcs. - if ordered today
Total Price:
236.33 € *
Price list
Quantity
Price per unit*
20 pcs.
11.8167 €
40 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 133521-1, TE Connectivity
Ring terminal & Spade terminal, Ring tongue, 22-18 AWG Wire size, 0.3-0.9 mm² Wire size, 592.06-1776.17 CMA Wire size, Stud size M4/#8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-0.9 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | No | |
| Material | copper, gold-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |