1478768-2 | TE Connectivity

Cable gland, M16, Clamping range 5 to 10 mm, IP68, gray, 1478768-2

Order No.: 38P3006
MPN:
1478768-2
ANTI-VIB NYLON GLD 16MM GREY
1478768-2 TE Connectivity Cable Glands Image 1
1478768-2 TE Connectivity Cable Glands Image 2
1478768-2 TE Connectivity Cable Glands Image 3
1478768-2 TE Connectivity Cable Glands Image 4
1478768-2 TE Connectivity Cable Glands Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Available in 12 Days: 13,950 pcs. - if ordered today
Total Price:
154.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.2134 €

Cable gland, 1478768-2, TE Connectivity

Anti-Vibration Nylon Gland, 16 mm, Grey.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 5 mm
max. clamping range 10 mm
Degree of protection (IP) IP68
Material nylon
Colour gray
min. operating temperature -30 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes