342384-1 | TE Connectivity
Crimp band, uninsulated, AWG 26 to 18, 7.62 mm, 342384-1
Order No.: 34P6423
EAN: 4099889609127
MPN:
342384-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 25 Weeks
AMPLIVAR Terminal and Splice, 342384-1, TE
AMPLIVAR Terminal and Splice, 40 –26A WG / 26 -18 AWG Wire Size, 1-9mm² Wire Size, Splice Capacity 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crimp band | |
| AWG cross-section | AWG 26 to 18 | |
| Isolated | No | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 7.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |