2324697-2 | TE Connectivity
Foil connectorwith insulation, 0.5-2.5 mm², AWG 22 to 12, yellow, 2324697-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2999 € *
Available in 12 Days: 69,202 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2785 €
25 pcs.
0.2594 €
50 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice with insulation, 2324697-2, TE Connectivity
The 2324697-2 provides visual termination of 22-14 AWG solid and stranded wires. This splice is color-coded for easy identification and the compact size is designed to be used in tight spaces.
Features
- Save installation time with poke-in wire technology and tool-free conductor termination
- Transparent housing to visually verify proper conductor insertion
Applications
- Residential and commercial wiring systems
- Retrofit lighting
- Digital signage
- Commercial building equipment
- Office lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |