2213800-3 | TE Connectivity
Butt connectorwith insulation, 0.33-0.52 mm², AWG 22 to 20, transparent/green, 36.4 mm, 2213800-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 26 Weeks
Connector, Splice, 2213800-3, TE Connectivity
Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 0.34-0.52 mm²
Technical Data
- Version: Cable splice
- Material: Polycarbonate
- Length: 36.4 mm
- Insulated: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.33-0.52 mm² | |
| AWG cross-section | AWG 22 to 20 | |
| Isolated | Yes | |
| Colour | transparent/green | |
| Material | PC | |
| shrinkable tubing | No | |
| Length | 36.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |