2213800-2 | TE Connectivity
Butt connectorwith insulation, 0.75-0.82 mm², AWG 18, transparent/blue, 36.4 mm, 2213800-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available: 124 pcs.
Available in 12 Days: 4,644 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, 2213800-2, TE Connectivity
Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 0.75 mm²
Technical Data
- Version: Cable splice
- Material: Polycarbonate
- Length: 36.4 mm
- Insulated: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.75-0.82 mm² | |
| AWG cross-section | AWG 18 | |
| Isolated | Yes | |
| Colour | transparent/blue | |
| Material | PC | |
| shrinkable tubing | No | |
| Length | 36.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |