2213600-8 | TE Connectivity
Butt connectorwith insulation, 0.75-1.5 mm², AWG 18 to 16, transparent/red, 48 mm, 2213600-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available: 4 pcs.
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, 2213600-8, TE Connectivity
Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 1.5-0.75 mm²
Technical Data
- Version: Cable splice
- Material: Phosphor bronze
- Length: 48 mm
- Insulated: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Isolated | Yes | |
| Colour | transparent/red | |
| Material | phosphor bronze | |
| shrinkable tubing | No | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |