2213600-4 | TE Connectivity
Butt connectorwith insulation, 2.5-4.0 mm², AWG 16 to 12, transparent/blue/yellow, 48 mm, 2213600-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 19,761 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, 2213600-4, TE Connectivity
Wire Splice, In-line, Discrete Wire, Phosphor Bronze, 2.5-1.5 mm², 4-2.5 mm²
Technical Data
- Version: Cable splice
- Material: Phosphor bronze
- Length: 48 mm
- Insulated: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 16 to 12 | |
| Isolated | Yes | |
| Colour | transparent/blue/yellow | |
| Material | phosphor bronze | |
| shrinkable tubing | No | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |