8-1393305-4 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 24 V (DC), plug-in connection, 8-1393305-4

Order No.: 25G1615
MPN:
8-1393305-4
VF445H11S05/X830
Series: Power F
8-1393305-4 TE Connectivity Automotive Relays Image 1
8-1393305-4 TE Connectivity Automotive Relays Image 2
8-1393305-4 TE Connectivity Automotive Relays Image 3
8-1393305-4 TE Connectivity Automotive Relays Image 4
8-1393305-4 TE Connectivity Automotive Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.7568 €
10 pcs.
11.9357 €
25 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power relay, 8-1393305-4, TE Connectivity

Automotive Power Relay, DC, Monostable, 1 Form C SPDT-CO, 40 A Contact Rating, 24 VDC Coil Voltage, 24 VDC Contact Voltage, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Coil voltage (DC) 24 V
Connection plug-in connection
Contact material Ag alloy
Logistics
Property Value
Country of origin PT
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes