7-1393304-1 | TE Connectivity
Automotive relays, 12 V (DC), 90 Ω, plug-in connection, 7-1393304-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
5 pcs.
16.3506 €
10 pcs.
15.2915 €
25 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 7-1393304-1, TE Connectivity
Automotive power relay, Integrated components, Contact arrangement 1 form A, 1 NO/1 NO (2x87), Rated voltage 12VDC/24VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 12 V | |
| Coil resistance | 90 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |