4-1904020-7 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 12 V (DC), 85 Ω, plug-in connection, 4-1904020-7
Order No.: 36P2272
EAN: 4099889364200
MPN:
4-1904020-7
V23234-A0001-X040-EV100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Available in 12 Days: 20 pcs. - if ordered today
Mini Relay, 4-1904020-7, TE Connectivity
Relay Type: Power Relay B, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Mini Relay Coil Resistance: 85 Ω, Weight: 35 g, Contact Base Material: Ag Alloy, Mini Relay Contact Current Class: 30 – 50 A, Mini Relay Contact Arrangement: 1 Form C (CO), Mini Relay Mounting Type: Plug-In, Width: 28.5 mm, Environmental Category of Protection: RT I, Mounting Brackets: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 85 Ω | |
| Power | 1.6 W | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |