4-1393306-6 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 72 Ω, plug-in connection, 4-1393306-6

Order No.: 25G1616
MPN:
4-1393306-6
VF711F11S01/X836
Series: Power F
4-1393306-6 TE Connectivity Automotive Relays Image 1
4-1393306-6 TE Connectivity Automotive Relays Image 2
4-1393306-6 TE Connectivity Automotive Relays Image 3
4-1393306-6 TE Connectivity Automotive Relays Image 4
4-1393306-6 TE Connectivity Automotive Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Available in 12 Days: 3,547 pcs. - if ordered today
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
8.449 €

Automotive power relay, 4-1393306-6, TE Connectivity

Automotive Power Relay, DC, Monostable, 1 Form A (NO), 70 A Contact Rating, 12 VDC Coil Voltage, 12 VDC Contact Voltage, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
Coil voltage (DC) 12 V
Coil resistance 72 Ω
Connection plug-in connection
Logistics
Property Value
Customs tariff number 85364190
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No