3-1904131-5 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 12 V (DC), 90 Ω, 120 A, plug-in connection, 3-1904131-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Available in 12 Days: 2,597 pcs. - if ordered today
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
5 pcs.
18.9805 €
10 pcs.
17.7548 €
25 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 3-1904131-5, TE Connectivity
Automotive Power Relay, DC, Monostable, 1 Form C SPDT-CO, 40 A Contact Rating, 12 VDC Coil Voltage, 12 VDC Contact Voltage, Power Relay F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 120 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 90 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |