3-1414937-3 | TE Connectivity

Automotive relays 1 Form A (N/O), 24 V (DC), 288 Ω, 240 A, solder pin, 3-1414937-3

Order No.: 25G1608
MPN:
3-1414937-3
V23134J0065X497-EV-CBOX
Series: Power F
3-1414937-3 TE Connectivity Automotive Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.9357 €
10 pcs.
11.1741 €
25 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power relay, 3-1414937-3, TE Connectivity

Automotive Power Relay, DC, Monostable, 1 Form A (NO), 50 A Contact Rating, 24 VDC Coil Voltage, 24 VDC Contact Voltage, 2 W Coil Power, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 240 A
Coil voltage (DC) 24 V
Coil resistance 288 Ω
Connection solder pin
Contact material Ag alloy
Logistics
Property Value
Country of origin PT
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes