1-1414610-0 | TE Connectivity
Automotive relays 1 Form A (N/O), 24 V (DC), 324 Ω, 240 A, plug-in connection, 1-1414610-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
5 pcs.
9.4605 €
10 pcs.
8.8536 €
25 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive power relay, 1-1414610-0, TE Connectivity
Automotive power relay, Integrated components, Contact arrangement 1 form A, 1 NO, Rated voltage 12VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 240 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 324 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |